NTF3055L175T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,361
Unit Price: $13.65000
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: $7.23000
Datasheet

Similar


STMicroelectronics
In Stock: 24,480
Unit Price: $14.06000
Datasheet
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF3055L175T1G

DigiKey Part Number
NTF3055L175T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTF3055L175T1G
Description
MOSFET N-CH 60V 2A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF3055L175T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
175mOhm @ 1A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable