
NTD5C668NLT4G | |
|---|---|
DigiKey Part Number | 488-NTD5C668NLT4GTR-ND - Tape & Reel (TR) 488-NTD5C668NLT4GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTD5C668NLT4G |
Description | MOSFET N-CH 60V 15A/48A DPAK |
Customer Reference | |
Detailed Description | N-Channel 15A (Ta), 48A (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
FET Feature | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $16.26200 | $162.62 |
| 100 | $11.26590 | $1,126.59 |
| 500 | $9.13146 | $4,565.73 |
| 1,000 | $8.44578 | $8,445.78 |

