TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4909NT4G

DigiKey Part Number
NTD4909NT4GOSTR-ND - Tape & Reel (TR)
NTD4909NT4GOSCT-ND - Cut Tape (CT)
NTD4909NT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD4909NT4G
Description
MOSFET N-CH 30V 8.8A/41A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta), 41A (Tc) 1.37W (Ta), 29.4W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD4909NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1314 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.37W (Ta), 29.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 15,145 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

15,145In Stock
Ships from Flip Electronics