NTD20N06-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12,684
Unit Price: $10.35000
Datasheet
MJD44H11-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N06-001

DigiKey Part Number
NTD20N06-001OS-ND
Manufacturer
Manufacturer Product Number
NTD20N06-001
Description
MOSFET N-CH 60V 20A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD20N06-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
46mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.88W (Ta), 60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,436 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3,436In Stock
Ships from Rochester Electronics, LLC