NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N03L27T4G

DigiKey Part Number
NTD20N03L27T4GOSTR-ND - Tape & Reel (TR)
NTD20N03L27T4GOSCT-ND - Cut Tape (CT)
NTD20N03L27T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD20N03L27T4G
Description
MOSFET N-CH 30V 20A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 1.75W (Ta), 74W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD20N03L27T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
27mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.51000$10.51
10$7.34100$73.41
100$5.64260$564.26
500$4.43986$2,219.93
1,000$4.05279$4,052.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.45896$8,647.40
5,000$3.37505$16,875.25
7,500$3.24322$24,324.15
12,500$3.23308$40,413.50
Manufacturers Standard Package