MJD44H11-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N03L27-001

DigiKey Part Number
NTD20N03L27-001OS-ND
Manufacturer
Manufacturer Product Number
NTD20N03L27-001
Description
MOSFET N-CH 30V 20A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 1.75W (Ta), 74W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
27mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable