
NTBG025N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG025N065SC1TR-ND - Tape & Reel (TR) 5556-NTBG025N065SC1CT-ND - Cut Tape (CT) 5556-NTBG025N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG025N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 106A (Tc) 395W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NTBG025N065SC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 45A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 15.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3480 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.79000 | $180.79 |
| 10 | $129.66100 | $1,296.61 |
| 100 | $117.70230 | $11,770.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $96.16175 | $76,929.40 |

