D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG022N120M3S

DigiKey Part Number
5556-NTBG022N120M3STR-ND - Tape & Reel (TR)
5556-NTBG022N120M3SCT-ND - Cut Tape (CT)
5556-NTBG022N120M3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG022N120M3S
Description
SIC MOSFET 1200 V 22 MOHM M3S SE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 72A (Tc) 234W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
30mOhm @ 40A, 18V
Vgs(th) (Max) @ Id
4.4V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
142 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3175 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
234W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Factory Stock: 17,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$158.71000$158.71
10$113.38800$1,133.88
100$108.59900$10,859.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$98.45719$78,765.75
Manufacturers Standard Package