NTB5405NT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 271
Unit Price: $24.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,570
Unit Price: $12.68000
Datasheet

Similar


STMicroelectronics
In Stock: 1,422
Unit Price: $27.17000
Datasheet

Similar


STMicroelectronics
In Stock: 624
Unit Price: $17.95000
Datasheet

Similar


STMicroelectronics
In Stock: 515
Unit Price: $29.55000
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB5405NT4G

DigiKey Part Number
NTB5405NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB5405NT4G
Description
MOSFET N-CH 40V 116A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 116A (Tc) 3W (Ta), 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB5405NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 32 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,336 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,096In Stock
Ships from Flip Electronics
14,240In Stock
Ships from Rochester Electronics, LLC