New at DigiKey
8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVS1002CLTWG

DigiKey Part Number
488-NSVS1002CLTWG-ND
Manufacturer
Manufacturer Product Number
NSVS1002CLTWG
Description
TRANS NPN 160V 2.5A 8-LFPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 2.5 A 300MHz 2.2 W Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
2.2 W
Frequency - Transition
300MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.48500$54.85
100$3.58980$358.98
500$2.77434$1,387.17
1,000$2.51158$2,511.58
3,000$2.17775$6,533.25
6,000$2.00967$12,058.02
12,000$1.86833$22,419.96
Manufacturers Standard Package