SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVR0340P2T5G

DigiKey Part Number
488-NSVR0340P2T5GTR-ND - Tape & Reel (TR)
488-NSVR0340P2T5GCT-ND - Cut Tape (CT)
488-NSVR0340P2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0340P2T5G
Description
DIODE SCHOTTKY 40V 250MA SOD923
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
6 µA @ 40 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$3.06200$30.62
100$1.95430$195.43
500$1.47650$738.25
1,000$1.32214$1,322.14
2,000$1.19216$2,384.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.90836$7,266.88
16,000$0.84426$13,508.16
24,000$0.81188$19,485.12
Manufacturers Standard Package