


NSVMUN5233DW1T3G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5233DW1T3GTR-ND - Tape & Reel (TR) 488-NSVMUN5233DW1T3GCT-ND - Cut Tape (CT) 488-NSVMUN5233DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5233DW1T3G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43900 | $14.39 |
| 100 | $0.89700 | $89.70 |
| 500 | $0.65970 | $329.85 |
| 1,000 | $0.58290 | $582.90 |
| 2,000 | $0.51800 | $1,036.00 |
| 5,000 | $0.44758 | $2,237.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38110 | $3,811.00 |
| 20,000 | $0.34647 | $6,929.40 |

