Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVMUN5215DW1T1G

DigiKey Part Number
NSVMUN5215DW1T1GOSTR-ND - Tape & Reel (TR)
NSVMUN5215DW1T1GOSCT-ND - Cut Tape (CT)
NSVMUN5215DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMUN5215DW1T1G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVMUN5215DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250mW
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SC-88/SC70-6/SOT-363
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMH4,115Nexperia USA Inc.15,8771727-5236-1-ND$1.64000Similar
In-Stock: 8,450
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.43900$14.39
100$0.89700$89.70
500$0.65970$329.85
1,000$0.58290$582.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45742$1,372.26
6,000$0.41072$2,464.32
Manufacturers Standard Package