
NSVMSD42WT1G | |
|---|---|
DigiKey Part Number | 488-NSVMSD42WT1GTR-ND - Tape & Reel (TR) 488-NSVMSD42WT1GCT-ND - Cut Tape (CT) 488-NSVMSD42WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSD42WT1G |
Description | TRANS NPN 300V 0.15A SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 150 mA 450 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMSD42WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 450 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.47200 | $24.72 |
| 100 | $1.56560 | $156.56 |
| 500 | $1.17400 | $587.00 |
| 1,000 | $1.04747 | $1,047.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88650 | $2,659.50 |
| 6,000 | $0.80534 | $4,832.04 |
| 9,000 | $0.76395 | $6,875.55 |
| 15,000 | $0.71744 | $10,761.60 |
| 21,000 | $0.68990 | $14,487.90 |
| 30,000 | $0.66312 | $19,893.60 |
| 75,000 | $0.60577 | $45,432.75 |

