


NSVMSA1162GT1G | |
|---|---|
DigiKey Part Number | 488-NSVMSA1162GT1GTR-ND - Tape & Reel (TR) 488-NSVMSA1162GT1GCT-ND - Cut Tape (CT) 488-NSVMSA1162GT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSA1162GT1G |
Description | TRANS PNP 50V 0.1A SC-59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package SC-59 |
Current - Collector Cutoff (Max) 2µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58134 | $1,744.02 |
| 6,000 | $0.52415 | $3,144.90 |

