Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMBTA05LT1G

DigiKey Part Number
NSVMMBTA05LT1GOSTR-ND - Tape & Reel (TR)
NSVMMBTA05LT1GOSCT-ND - Cut Tape (CT)
NSVMMBTA05LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBTA05LT1G
Description
TRANS NPN 60V 0.5A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMBTA05LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV71onsemi9,980BCV71FSCT-ND$2.22000Similar
MMBTA05LT1Gonsemi66,972MMBTA05LT1GOSCT-ND$1.64000Parametric Equivalent
MMBTA05LT3Gonsemi39,404MMBTA05LT3GOSCT-ND$1.64000Parametric Equivalent
2SD1484KT146RRohm Semiconductor4,5262SD1484KT146RCT-ND$3.04000Similar
BC817,215Nexperia USA Inc.271727-4844-1-ND$0.99000Similar
In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.93200$19.32
100$1.21100$121.10
500$0.89910$449.55
1,000$0.79798$797.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63130$1,893.90
6,000$0.57002$3,420.12
Manufacturers Standard Package