Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMBD1504ALT1G

DigiKey Part Number
488-NSVMMBD1504ALT1GTR-ND - Tape & Reel (TR)
488-NSVMMBD1504ALT1GCT-ND - Cut Tape (CT)
488-NSVMMBD1504ALT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBD1504ALT1G
Description
HIGH CONDUCTANCE LOW LEAKAGE DIO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.75900$17.59
100$1.09920$109.92
500$0.81278$406.39
1,000$0.72004$720.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55734$1,672.02
6,000$0.50214$3,012.84
Manufacturers Standard Package