
NSVDAN222T1G | |
---|---|
DigiKey Part Number | NSVDAN222T1GOSTR-ND - Tape & Reel (TR) NSVDAN222T1GOSCT-ND - Cut Tape (CT) NSVDAN222T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDAN222T1G |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDAN222T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.25900 | $12.59 |
100 | $1.01420 | $101.42 |
500 | $0.74994 | $374.97 |
1,000 | $0.66440 | $664.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41572 | $1,247.16 |
6,000 | $0.39514 | $2,370.84 |
9,000 | $0.36389 | $3,275.01 |
15,000 | $0.33924 | $5,088.60 |