Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVBT2222ADW1T1G

DigiKey Part Number
NSVBT2222ADW1T1GOSTR-ND - Tape & Reel (TR)
NSVBT2222ADW1T1GOSCT-ND - Cut Tape (CT)
NSVBT2222ADW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBT2222ADW1T1G
Description
TRANS 2NPN 40V 600MA SC88/SC70
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVBT2222ADW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
onsemi
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMKT2222A TR PBFREECentral Semiconductor Corp6,5541514-CMKT2222ATRPBFREECT-ND$6.58000Similar
MMDT4401-7-FDiodes Incorporated5,173MMDT4401-FDICT-ND$3.37000Similar
MMDT4401-TPMCC (Micro Commercial Components)300MMDT4401-TPCT-ND$3.54000Similar
PMBT2222AYSXNexperia USA Inc.5,1131727-2680-1-ND$2.30000Similar
In-Stock: 685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.93200$19.32
100$1.21100$121.10
500$0.89910$449.55
1,000$0.79798$797.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63130$1,893.90
6,000$0.57002$3,420.12
Manufacturers Standard Package