
NSV9435T1G | |
|---|---|
DigiKey Part Number | 488-NSV9435T1GTR-ND - Tape & Reel (TR) 488-NSV9435T1GCT-ND - Cut Tape (CT) 488-NSV9435T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV9435T1G |
Description | TRANS PREBIAS PNP 30V 3A SOT223 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 3 A 110 MHz 720 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV9435T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 800mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 110 MHz | |
Power - Max | 720 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.32800 | $53.28 |
| 100 | $3.48100 | $348.10 |
| 500 | $2.68662 | $1,343.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43085 | $2,430.85 |
| 2,000 | $2.21545 | $4,430.90 |
| 3,000 | $2.10569 | $6,317.07 |
| 5,000 | $1.98234 | $9,911.70 |
| 7,000 | $1.90928 | $13,364.96 |
| 10,000 | $1.83826 | $18,382.60 |
| 25,000 | $1.73474 | $43,368.50 |

