
NSV40300MDR2G | |
---|---|
DigiKey Part Number | 488-NSV40300MDR2GTR-ND - Tape & Reel (TR) 488-NSV40300MDR2GCT-ND - Cut Tape (CT) 488-NSV40300MDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40300MDR2G |
Description | TRANS 2PNP DUAL 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSV40300MDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $7.24400 | $72.44 |
100 | $4.80500 | $480.50 |
500 | $3.75576 | $1,877.88 |
1,000 | $3.41817 | $3,418.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.05259 | $7,631.47 |
5,000 | $2.82667 | $14,133.35 |
7,500 | $2.71158 | $20,336.85 |
12,500 | $2.63012 | $32,876.50 |