
NSV20101JT1G | |
|---|---|
DigiKey Part Number | 488-NSV20101JT1GTR-ND - Tape & Reel (TR) 488-NSV20101JT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSV20101JT1G |
Description | TRANS NPN 20V 1A SC-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 350MHz 255 mW Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NSV20101JT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 255 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $10.86900 | $108.69 |
| 100 | $7.35250 | $735.25 |
| 500 | $5.84778 | $2,923.89 |
| 1,000 | $5.36395 | $5,363.95 |

