


NSTB60BDW1T1G | |
|---|---|
DigiKey Part Number | 488-NSTB60BDW1T1GTR-ND - Tape & Reel (TR) 488-NSTB60BDW1T1GCT-ND - Cut Tape (CT) 488-NSTB60BDW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSTB60BDW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 150mA 140MHz 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSTB60BDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 120 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.29100 | $12.91 |
| 100 | $0.80240 | $80.24 |
| 500 | $0.58866 | $294.33 |
| 1,000 | $0.51919 | $519.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40625 | $1,218.75 |
| 6,000 | $0.36406 | $2,184.36 |

