
NSTB1005DXV5T1G | |
|---|---|
DigiKey Part Number | NSTB1005DXV5T1GOSTR-ND - Tape & Reel (TR) NSTB1005DXV5T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSTB1005DXV5T1G |
Description | TRANSISTOR BRT NPN/PNP SOT-553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NSTB1005DXV5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Applications | - | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75922 | $3,036.88 |
| 8,000 | $0.69032 | $5,522.56 |
| 12,000 | $0.65520 | $7,862.40 |
| 20,000 | $0.61572 | $12,314.40 |
| 28,000 | $0.59235 | $16,585.80 |
| 40,000 | $0.56962 | $22,784.80 |
| 100,000 | $0.52515 | $52,515.00 |

