
NSTB1002DXV5T1G | |
---|---|
DigiKey Part Number | 488-NSTB1002DXV5T1GTR-ND - Tape & Reel (TR) 488-NSTB1002DXV5T1GCT-ND - Cut Tape (CT) 488-NSTB1002DXV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSTB1002DXV5T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 200mA 250MHz 500mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NSTB1002DXV5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 100 @ 1mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75825 | $3,033.00 |
8,000 | $0.68944 | $5,515.52 |
12,000 | $0.65436 | $7,852.32 |
20,000 | $0.61494 | $12,298.80 |
28,000 | $0.59159 | $16,564.52 |
40,000 | $0.56890 | $22,756.00 |
100,000 | $0.52448 | $52,448.00 |