NSS40200UW6T1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,998
Unit Price: $10.51000
Datasheet
NTLJF4156NTAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40200UW6T1G

DigiKey Part Number
NSS40200UW6T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSS40200UW6T1G
Description
TRANS PNP 40V 2A 6WDFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 140MHz 875 mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1A, 2V
Power - Max
875 mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 221,143 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,990In Stock
Ships from Flip Electronics
206,153In Stock
Ships from Rochester Electronics, LLC