
NSS30070MR6T1G | |
|---|---|
DigiKey Part Number | NSS30070MR6T1GOSTR-ND - Tape & Reel (TR) NSS30070MR6T1GOSCT-ND - Cut Tape (CT) NSS30070MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30070MR6T1G |
Description | TRANS PNP 30V 0.7A SC-74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 700 mA 342 mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NSS30070MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 70mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 3V | |
Power - Max | 342 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.40200 | $54.02 |
| 100 | $3.52540 | $352.54 |
| 500 | $2.71654 | $1,358.27 |
| 1,000 | $2.45576 | $2,455.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00418 | $6,012.54 |
| 6,000 | $1.84678 | $11,080.68 |

