
NSS20501UW3TBG | |
---|---|
DigiKey Part Number | 488-NSS20501UW3TBGTR-ND - Tape & Reel (TR) 488-NSS20501UW3TBGCT-ND - Cut Tape (CT) 488-NSS20501UW3TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20501UW3TBG |
Description | TRANS NPN 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20501UW3TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.54400 | $45.44 |
100 | $2.94870 | $294.87 |
500 | $2.26116 | $1,130.58 |
1,000 | $2.03964 | $2,039.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.75805 | $5,274.15 |
6,000 | $1.61624 | $9,697.44 |
9,000 | $1.54398 | $13,895.82 |
15,000 | $1.46281 | $21,942.15 |
21,000 | $1.41474 | $29,709.54 |
30,000 | $1.39635 | $41,890.50 |