Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20500UW3T2G

DigiKey Part Number
NSS20500UW3T2GOSTR-ND - Tape & Reel (TR)
NSS20500UW3T2GOSCT-ND - Cut Tape (CT)
NSS20500UW3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS20500UW3T2G
Description
TRANS PNP 20V 5A 3WDFN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Power - Max
875 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-WDFN Exposed Pad
Supplier Device Package
3-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.59600$45.96
100$2.97450$297.45
500$2.27702$1,138.51
1,000$2.05217$2,052.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66636$4,999.08
6,000$1.53053$9,183.18
Manufacturers Standard Package