
NSS12100XV6T1G | |
|---|---|
DigiKey Part Number | NSS12100XV6T1GOSTR-ND - Tape & Reel (TR) NSS12100XV6T1GOSCT-ND - Cut Tape (CT) NSS12100XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12100XV6T1G |
Description | TRANS PNP 12V 1A SOT-563 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 500 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.27080 | $227.08 |
| 500 | $1.72454 | $862.27 |
| 1,000 | $1.54836 | $1,548.36 |
| 2,000 | $1.40004 | $2,800.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27518 | $5,100.72 |
| 8,000 | $1.17013 | $9,361.04 |
| 12,000 | $1.11660 | $13,399.20 |
| 20,000 | $1.05646 | $21,129.20 |
| 28,000 | $1.02086 | $28,584.08 |
| 40,000 | $0.99069 | $39,627.60 |



