
NSR05F30NXT5G | |
---|---|
DigiKey Part Number | NSR05F30NXT5GOSTR-ND - Tape & Reel (TR) NSR05F30NXT5GOSCT-ND - Cut Tape (CT) NSR05F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05F30NXT5G |
Description | DIODE SCHOTTKY 30V 500MA 2DSN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-DSN (1x0.6), (0402) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05F30NXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1x0.6), (0402) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.22500 | $22.25 |
100 | $1.58720 | $158.72 |
500 | $1.19076 | $595.38 |
1,000 | $1.03352 | $1,033.52 |
2,000 | $0.95457 | $1,909.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72150 | $3,607.50 |
10,000 | $0.70615 | $7,061.50 |
15,000 | $0.68671 | $10,300.65 |
25,000 | $0.68002 | $17,000.50 |
35,000 | $0.61583 | $21,554.05 |