
NSR05402NXT5G | |
---|---|
DigiKey Part Number | 488-NSR05402NXT5GTR-ND - Tape & Reel (TR) 488-NSR05402NXT5GCT-ND - Cut Tape (CT) 488-NSR05402NXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05402NXT5G |
Description | DIODE SCHOTTKY 40V 500MA 2DSN |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05402NXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 9.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |