NSPU3051N2T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.96000
Datasheet
9.5V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.5V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NSPU3051N2T5G

DigiKey Part Number
NSPU3051N2T5GOSTR-ND - Tape & Reel (TR)
NSPU3051N2T5GOSCT-ND - Cut Tape (CT)
NSPU3051N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPU3051N2T5G
Description
TVS DIODE 5.5VWM 9.5VC 2X2DFN
Customer Reference
Detailed Description
9.5V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
NSPU3051N2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
9.5V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes