
NSP2201MR6T1G | |
|---|---|
DigiKey Part Number | 488-NSP2201MR6T1GTR-ND - Tape & Reel (TR) 488-NSP2201MR6T1GCT-ND - Cut Tape (CT) 488-NSP2201MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSP2201MR6T1G |
Description | TVS DIODE 5VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications DVI, USB |
Type Zener | Capacitance @ Frequency 3pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.36600 | $43.66 |
| 100 | $2.82000 | $282.00 |
| 500 | $2.15288 | $1,076.44 |
| 1,000 | $1.93781 | $1,937.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54104 | $4,623.12 |
| 6,000 | $1.41350 | $8,481.00 |


