


NSI45035JZT1G | |
|---|---|
DigiKey Part Number | NSI45035JZT1GOSTR-ND - Tape & Reel (TR) NSI45035JZT1GOSCT-ND - Cut Tape (CT) NSI45035JZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45035JZT1G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 70mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45035JZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 70mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28900 | $32.89 |
| 25 | $2.94320 | $73.58 |
| 100 | $2.56260 | $256.26 |
| 250 | $2.38128 | $595.32 |
| 500 | $2.27176 | $1,135.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11802 | $2,118.02 |
| 2,000 | $2.04600 | $4,092.00 |

