


NSD350HT1G | |
|---|---|
DigiKey Part Number | NSD350HT1GOSTR-ND - Tape & Reel (TR) NSD350HT1GOSCT-ND - Cut Tape (CT) NSD350HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD350HT1G |
Description | DIODE STANDARD 350V 200MA SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSD350HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 350 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.84110 | $84.11 |
| 500 | $0.61876 | $309.38 |
| 1,000 | $0.54657 | $546.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33215 | $996.45 |
| 6,000 | $0.31242 | $1,874.52 |
| 9,000 | $0.29297 | $2,636.73 |
| 15,000 | $0.27214 | $4,082.10 |
| 21,000 | $0.26103 | $5,481.63 |



