
MC74LVX86DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX86DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX86DR2GCT-ND - Cut Tape (CT) 488-MC74LVX86DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX86DR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX86DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 12.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.54880 | $38.72 |
| 100 | $1.33350 | $133.35 |
| 250 | $1.23028 | $307.57 |
| 500 | $1.16778 | $583.89 |
| 1,000 | $1.11648 | $1,116.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06222 | $2,655.55 |
| 5,000 | $1.02955 | $5,147.75 |
| 7,500 | $1.01317 | $7,598.77 |
| 12,500 | $0.99504 | $12,438.00 |
| 17,500 | $0.98444 | $17,227.70 |
| 25,000 | $0.97424 | $24,356.00 |

