
NSBC143ZF3T5G | |
---|---|
DigiKey Part Number | 488-NSBC143ZF3T5GTR-ND - Tape & Reel (TR) 488-NSBC143ZF3T5GCT-ND - Cut Tape (CT) 488-NSBC143ZF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC143ZF3T5G |
Description | TRANS PREBIAS NPN 50V SOT1123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC143ZF3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
100 | $1.06580 | $106.58 |
500 | $0.78940 | $394.70 |
1,000 | $0.69991 | $699.91 |
2,000 | $0.62445 | $1,248.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.50721 | $4,057.68 |
16,000 | $0.46211 | $7,393.76 |
24,000 | $0.43912 | $10,538.88 |
40,000 | $0.41328 | $16,531.20 |
56,000 | $0.39798 | $22,286.88 |
80,000 | $0.38311 | $30,648.80 |
200,000 | $0.36026 | $72,052.00 |