Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC115TF3T5G

DigiKey Part Number
NSBC115TF3T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC115TF3T5G
Description
TRANS PREBIAS NPN 50V SOT1123
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NSBC115TF3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
254 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 456,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

312,000In Stock
Ships from Flip Electronics
144,000In Stock
Ships from Rochester Electronics, LLC