
NSBC114TDXV6T1G | |
|---|---|
DigiKey Part Number | NSBC114TDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC114TDXV6T1GOSCT-ND - Cut Tape (CT) NSBC114TDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114TDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMH11,115 | Nexperia USA Inc. | 7,390 | 1727-1724-1-ND | $3.78000 | Upgrade |
| EMH4T2R | Rohm Semiconductor | 23,095 | EMH4T2RCT-ND | $4.60000 | Similar |
| EMH9T2R | Rohm Semiconductor | 10,955 | EMH9T2RCT-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.21600 | $121.60 |
| 500 | $0.90256 | $451.28 |
| 1,000 | $0.80119 | $801.19 |
| 2,000 | $0.71560 | $1,431.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60710 | $2,428.40 |
| 8,000 | $0.54983 | $4,398.64 |

