
NSBC114TDP6T5G | |
|---|---|
DigiKey Part Number | 488-NSBC114TDP6T5GTR-ND - Tape & Reel (TR) 488-NSBC114TDP6T5GCT-ND - Cut Tape (CT) 488-NSBC114TDP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114TDP6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-963 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114TDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 339mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.79222 | $396.11 |
| 1,000 | $0.70236 | $702.36 |
| 2,000 | $0.62665 | $1,253.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.50903 | $4,072.24 |
| 16,000 | $0.46379 | $7,420.64 |
| 24,000 | $0.44072 | $10,577.28 |
| 40,000 | $0.41481 | $16,592.40 |
| 56,000 | $0.39945 | $22,369.20 |
| 80,000 | $0.38454 | $30,763.20 |
| 200,000 | $0.36175 | $72,350.00 |

