
NSBC114EPDP6T5G | |
|---|---|
DigiKey Part Number | NSBC114EPDP6T5GOSTR-ND - Tape & Reel (TR) NSBC114EPDP6T5GOSCT-ND - Cut Tape (CT) NSBC114EPDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114EPDP6T5G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-963 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114EPDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 339mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80900 | $18.09 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.83974 | $419.87 |
| 1,000 | $0.74454 | $744.54 |
| 2,000 | $0.66422 | $1,328.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.50903 | $4,072.24 |
| 16,000 | $0.46379 | $7,420.64 |


