
NSBA143TDXV6T1G | |
---|---|
DigiKey Part Number | NSBA143TDXV6T1GOSTR-ND - Tape & Reel (TR) NSBA143TDXV6T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSBA143TDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60787 | $2,431.48 |
8,000 | $0.55054 | $4,404.32 |
12,000 | $0.52131 | $6,255.72 |
20,000 | $0.48845 | $9,769.00 |
28,000 | $0.46898 | $13,131.44 |
40,000 | $0.45006 | $18,002.40 |
100,000 | $0.40853 | $40,853.00 |
200,000 | $0.39822 | $79,644.00 |