SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA124XDXV6T1G

DigiKey Part Number
488-NSBA124XDXV6T1GTR-ND - Tape & Reel (TR)
488-NSBA124XDXV6T1GCT-ND - Cut Tape (CT)
488-NSBA124XDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBA124XDXV6T1G
Description
TRANS PREBIAS 2PNP 50V SOT-563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44,000
Check Lead Time
Marketplace Stock: 20,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60787$2,431.48
8,000$0.55054$4,404.32
12,000$0.52131$6,255.72
20,000$0.48845$9,769.00
28,000$0.46898$13,131.44
40,000$0.45006$18,002.40
100,000$0.40853$40,853.00
200,000$0.39822$79,644.00
Manufacturers Standard Package

Other Suppliers on DigiKey

20,000In Stock
Ships from Flip Electronics