
NSBA114EDP6T5G | |
---|---|
DigiKey Part Number | 488-NSBA114EDP6T5GTR-ND - Tape & Reel (TR) 488-NSBA114EDP6T5GCT-ND - Cut Tape (CT) 488-NSBA114EDP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA114EDP6T5G |
Description | TRANS PREBIAS 2PNP 50V SOT-963 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 338mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA114EDP6T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 338mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.58855 | $4,708.40 |
16,000 | $0.53760 | $8,601.60 |
24,000 | $0.51164 | $12,279.36 |
40,000 | $0.48246 | $19,298.40 |
56,000 | $0.46518 | $26,050.08 |
80,000 | $0.44838 | $35,870.40 |