
NCP1076STBT3G | |
|---|---|
DigiKey Part Number | 488-NCP1076STBT3GTR-ND - Tape & Reel (TR) 488-NCP1076STBT3GCT-ND - Cut Tape (CT) 488-NCP1076STBT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1076STBT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1076STBT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 25 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $9.81600 | $98.16 |
| 25 | $8.91520 | $222.88 |
| 100 | $7.92800 | $792.80 |
| 250 | $7.45692 | $1,864.23 |
| 500 | $7.17326 | $3,586.63 |
| 1,000 | $6.93952 | $6,939.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.58900 | $26,356.00 |
| 8,000 | $6.45878 | $51,670.24 |
| 12,000 | $6.39352 | $76,722.24 |

