


NRVTSM245ET3G | |
|---|---|
DigiKey Part Number | 488-NRVTSM245ET3GTR-ND - Tape & Reel (TR) 488-NRVTSM245ET3GCT-ND - Cut Tape (CT) 488-NRVTSM245ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSM245ET3G |
Description | DIODE SCHOTTK 45V 2.2A POWERMITE |
Customer Reference | |
Detailed Description | Diode 45 V 2.2A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVTSM245ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.54300 | $35.43 |
| 100 | $2.27410 | $227.41 |
| 500 | $1.72734 | $863.67 |
| 1,000 | $1.55090 | $1,550.90 |
| 2,000 | $1.40238 | $2,804.76 |
| 5,000 | $1.24150 | $6,207.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.04278 | $12,513.36 |
| 24,000 | $1.01872 | $24,449.28 |
| 60,000 | $0.99275 | $59,565.00 |

