MFR Recommended
Similar

NRVTSA4100T3G | |
|---|---|
DigiKey Part Number | NRVTSA4100T3GOSTR-ND - Tape & Reel (TR) NRVTSA4100T3GOSCT-ND - Cut Tape (CT) NRVTSA4100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSA4100T3G |
Description | DIODE SCHOTTKY 100V 4A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 100 V |
Mfr | Capacitance @ Vr, F 54.7pF @ 100V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB5100MFST1G | onsemi | 3,431 | NRVB5100MFST1GOSCT-ND | $9.29000 | MFR Recommended |
| HSM1100JE3/TR13 | Microchip Technology | 0 | HSM1100JE3/TR13-ND | $19.62472 | Similar |




