Diode 100 V 5A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS5100ETFSTAG

DigiKey Part Number
NRVTS5100ETFSTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTS5100ETFSTAG
Description
DIODE SCHOTTKY 100V 5A 8WDFN
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
26.5pF @ 100V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
8-WDFN (3.3x3.3)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 5,420 View Now

Other Suppliers on DigiKey

5,420In Stock
Ships from Flip Electronics