SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

SSVBC846BPDW1T1G

DigiKey Part Number
SSVBC846BPDW1T1GOSTR-ND - Tape & Reel (TR)
SSVBC846BPDW1T1GOSCT-ND - Cut Tape (CT)
SSVBC846BPDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSVBC846BPDW1T1G
Description
TRANS NPN/PNP 65V SOT363
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount SC-88/SC70-6/SOT-363
EDA/CAD Models
SSVBC846BPDW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
-
Current - Collector (Ic) (Max)
-
Voltage - Collector Emitter Breakdown (Max)
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,190
Factory Stock: 96,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.88000$18.80
100$1.18320$118.32
500$0.87874$439.37
1,000$0.78037$780.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65513$1,965.39
6,000$0.59193$3,551.58
9,000$0.55970$5,037.30
15,000$0.52346$7,851.90
21,000$0.50199$10,541.79
30,000$0.48112$14,433.60
75,000$0.43532$32,649.00
150,000$0.41466$62,199.00
Manufacturers Standard Package